
M30833FJGP#D3 | |
|---|---|
DigiKey Part Number | 2156-M30833FJGP#D3-RE-ND |
Manufacturer | |
Manufacturer Product Number | M30833FJGP#D3 |
Description | IC MCU 16/32BIT 512KB 100LFQFP |
Customer Reference | |
Detailed Description | M32C/80 M16C™ M32C/80 Microcontroller IC 16/32-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 31K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 26x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M32C/80 | Operating Temperature -40°C ~ 85°C |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 100-LFQFP (14x14) |
Connectivity CANbus, I2C, IEBus, SIO, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, WDT | Base Product Number |
Number of I/O 85 |
| Tray: | 692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 81,53000 € | 244,59 € |
| Unit Price without VAT: | 81,53000 € |
|---|---|
| Unit Price with VAT: | 97,02070 € |

