M16C/60 M16C™ M16C/60/6N5 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M306N5FWTFP#U0

DigiKey Part Number
2156-M306N5FWTFP#U0-ND
Manufacturer
Manufacturer Product Number
M306N5FWTFP#U0
Description
16-BIT, FLASH, M16C CPU
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/6N5 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x20)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Bulk
RAM Size
5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
M16C/60
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IEBus, SIO, UART/USART
Supplier Device Package
100-QFP (14x20)
Peripherals
DMA, WDT
Package / Case
100-BQFP
Number of I/O
87
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
549,34600 €246,73 €
Unit Price without VAT:49,34600 €
Unit Price with VAT:58,72174 €