
M30625FGAGP#U3 | |
|---|---|
DigiKey Part Number | 2156-M30625FGAGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M30625FGAGP#U3 |
Description | 16-BIT, FLASH, M16C CPU |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62A Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M30625FGAGP#U3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 20K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 10x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 100-LFQFP (14x14) |
Connectivity I2C, IEBus, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, WDT | Base Product Number |
Number of I/O 85 |
| Bulk: | 1008 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,00200 € | 240,01 € |
| Unit Price without VAT: | 48,00200 € |
|---|---|
| Unit Price with VAT: | 57,12238 € |

