
M30622ECVFP | |
|---|---|
DigiKey Part Number | 2156-M30622ECVFP-ND |
Manufacturer | |
Manufacturer Product Number | M30622ECVFP |
Description | 16-BIT, OTPROM, M16C CPU, 16MHZ |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/62T Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) EPROM, UV 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM, UV |
Series | RAM Size 4K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Data Converters A/D 26x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 100-QFP (14x20) |
Connectivity I2C, IEBus, UART/USART | Package / Case 100-BQFP |
Peripherals DMA, WDT | Base Product Number |
Number of I/O 85 |
| Bulk: | 468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,13000 € | 270,65 € |
| Unit Price without VAT: | 54,13000 € |
|---|---|
| Unit Price with VAT: | 64,41470 € |

