
M30620FCAFP#D5 | |
|---|---|
DigiKey Part Number | 2156-M30620FCAFP#D5-RE-ND |
Manufacturer | |
Manufacturer Product Number | M30620FCAFP#D5 |
Description | IC MCU 16BIT 128KB FLASH 100QFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62A Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 100-QFP (14x20) |
Connectivity SIO, UART/USART | Package / Case 100-BQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Tray: | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 76,36667 € | 229,10 € |
| Unit Price without VAT: | 76,36667 € |
|---|---|
| Unit Price with VAT: | 90,87634 € |

