
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/30 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IEBus, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 18x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |
| Bulk: | 1596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,96063 € | 254,74 € |
| Unit Price without VAT: | 7,96063 € |
|---|---|
| Unit Price with VAT: | 9,47315 € |

