
M30302FAPGP#U3 | |
|---|---|
DigiKey Part Number | 2156-M30302FAPGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M30302FAPGP#U3 |
Description | IC MCU 16BIT 96KB FLASH 100LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/30 Microcontroller IC 16-Bit 16MHz 96KB (96K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 18x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor M16C/60 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 100-LFQFP (14x14) |
Connectivity I2C, IEBus, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 85 |
| Tray: | 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,78231 € | 254,34 € |
| Unit Price without VAT: | 9,78231 € |
|---|---|
| Unit Price with VAT: | 11,64095 € |

