
LX64B-5F100C | |
|---|---|
DigiKey Part Number | 2156-LX64B-5F100C-ND |
Manufacturer | |
Manufacturer Product Number | LX64B-5F100C |
Description | IC CROSSPOINT SWITCH 100-FPBGA |
Customer Reference | |
Detailed Description | Crosspoint Switch 100-FPBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Crosspoint Switch | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-FPBGA (11x11) | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Bulk: | 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,29957 € | 259,89 € |
| Unit Price without VAT: | 11,29957 € |
|---|---|
| Unit Price with VAT: | 13,44649 € |

