
LX2120SE72029B | |
|---|---|
DigiKey Part Number | 2156-LX2120SE72029B-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LX2120SE72029B |
Description | IC MPU QORIQ LX 2GHZ 1517FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ LX 12 Core, 64-Bit 2GHz 1517-FCPBGA (40x40) |
Datasheet | Datasheet |
Category | Ethernet 100Gbps (2) |
Manufacturer NXP Semiconductors | SATA SATA 3.0 (4) |
Series | USB USB 3.0 (2) + PHY (2) |
Packaging Bulk | Voltage - I/O 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A72 | Security Features Secure Boot, TrustZone® |
Number of Cores/Bus Width 12 Core, 64-Bit | Mounting Type Surface Mount |
Speed 2GHz | Package / Case 1517-BBGA, FCBGA |
RAM Controllers DDR4 SDRAM | Supplier Device Package 1517-FCPBGA (40x40) |
Graphics Acceleration Yes | Additional Interfaces CANbus, I2C, MMC/SD, SPI, UART |
| Bulk: | 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,66000 € | 438,66 € |
| Unit Price without VAT: | 438,66000 € |
|---|---|
| Unit Price with VAT: | 522,00540 € |

