
LV8829LF-TLM-H | |
|---|---|
DigiKey Part Number | 2156-LV8829LF-TLM-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LV8829LF-TLM-H |
Description | FOR BRUSHLESS MOTOR DRIVE PWM DR |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel, PWM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel, PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 8V ~ 35V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | - | |
Base Product Number |
| Bulk: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

