
Category | Applications General Purpose |
Manufacturer onsemi | Current - Output 1A |
Packaging Bulk | Voltage - Supply 4V ~ 16V |
Part Status Obsolete | Voltage - Load 20V |
Motor Type - Stepper Bipolar | Operating Temperature -30°C ~ 85°C |
Motor Type - AC, DC Brushless DC (BLDC), Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 10-LSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 10-MFPS |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,34284 € | 255,14 € |
| Unit Price without VAT: | 1,34284 € |
|---|---|
| Unit Price with VAT: | 1,59798 € |

