
LV8086T-MPB-E | |
|---|---|
DigiKey Part Number | 2156-LV8086T-MPB-E-SA-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LV8086T-MPB-E |
Description | FORWARD/REVERSE MOTOR DRIVER |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 16-SSOP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Sanyo | Current - Output 1.4A |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2V ~ 7V |
Motor Type - AC, DC Brushed DC | Operating Temperature -20°C ~ 75°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Interface Parallel | Supplier Device Package 16-SSOP |
Technology Bi-CMOS | Base Product Number |
| Tube: | 1799 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,87110 € |

