


LV59025M-TLM-H | |
|---|---|
DigiKey Part Number | 2156-LV59025M-TLM-H-SATR-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LV59025M-TLM-H |
Description | IC REG LINEAR 2.5V 1A 8-MFP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MFP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 1A |
Mfr | Current - Output |
Packaging Bulk | PSRR 65dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -30°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-MFP |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,46744 € | 257,09 € |
| Unit Price without VAT: | 0,46744 € |
|---|---|
| Unit Price with VAT: | 0,55625 € |

