
LS2088ASE7TTB | |
|---|---|
DigiKey Part Number | 2156-LS2088ASE7TTB-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | LS2088ASE7TTB |
Description | IC MPU QORIQ 1.8GHZ 1292FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 1.8GHz 1292-FCPBGA (37.5x37.5) |
Category | RAM Controllers DDR4 |
Manufacturer Freescale Semiconductor | Ethernet 10GbE (8) or 1GbE (16) & 2.5GbE (1) |
Series | SATA SATA 6Gbps (2) |
Packaging Bulk | USB USB 3.0 (2) + PHY |
Part Status Active | Operating Temperature 0°C ~ 105°C |
Core Processor ARM® Cortex®-A72 | Mounting Type Surface Mount |
Number of Cores/Bus Width 8 Core, 64-Bit | Package / Case 1292-BFBGA, FCBGA |
Speed 1.8GHz | Supplier Device Package 1292-FCPBGA (37.5x37.5) |
| Bulk: | 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,60000 € | 289,60 € |
| Unit Price without VAT: | 289,60000 € |
|---|---|
| Unit Price with VAT: | 344,62400 € |

