
LS2084AXN711B | |
|---|---|
DigiKey Part Number | 2156-LS2084AXN711B-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS2084AXN711B |
Description | IC MPU QORIQ 2.1GHZ 1292FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 2.1GHz 1292-FCPBGA (37.5x37.5) |
Category | Ethernet 10GbE (8), 1GbE (16), 2.5GbE (16) |
Manufacturer NXP Semiconductors | SATA SATA 6Gbps (2) |
Series | USB USB 3.0 + PHY (2) |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A72 | Mounting Type Surface Mount |
Number of Cores/Bus Width 8 Core, 64-Bit | Package / Case 1292-BBGA, FCBGA |
Speed 2.1GHz | Supplier Device Package 1292-FCPBGA (37.5x37.5) |
RAM Controllers DDR4, SDRAM | Additional Interfaces GPIO, DUART, eMMC/SD/SDIO, I2C, PCIe, SPI |
Graphics Acceleration No |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,83000 € | 375,83 € |
| Unit Price without VAT: | 375,83000 € |
|---|---|
| Unit Price with VAT: | 447,23770 € |

