
LS2084ASN7V1B | |
|---|---|
DigiKey Part Number | 2156-LS2084ASN7V1B-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS2084ASN7V1B |
Description | IC MPU QORIQ 2GHZ 1292FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 8 Core, 64-Bit 2GHz 1292-FCPBGA (37.5x37.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 8 Core, 64-Bit | |
Speed | 2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4, SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10GbE (8), 1GbE (16), 2.5GbE (16) | |
SATA | SATA 6Gbps (2) | |
USB | USB 3.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 1292-BBGA, FCBGA | |
Supplier Device Package | 1292-FCPBGA (37.5x37.5) | |
Additional Interfaces | GPIO, DUART, eMMC/SD/SDIO, I2C, PCIe, SPI |
| Bulk: | 1195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,89000 € | 324,89 € |
| Unit Price without VAT: | 324,89000 € |
|---|---|
| Unit Price with VAT: | 386,61910 € |

