
LS1088ASE7MQA | |
|---|---|
DigiKey Part Number | 2156-LS1088ASE7MQA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS1088ASE7MQA |
Description | IC MPU QORLQ LS1 1.2GHZ 780FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 8 Core, 64-Bit 1.2GHz 780-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 8 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10GbE (2), 1GbE (8) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 + PHY (2) | |
Voltage - I/O | 1.2V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 780-BFBGA | |
Supplier Device Package | 780-FBGA (23x23) | |
Additional Interfaces | DUART, eMMC/SD/SDIO, I2C, IFC, PCI, SPI, UART |
| Bulk: | 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 161,27500 € | 322,55 € |
| Unit Price without VAT: | 161,27500 € |
|---|---|
| Unit Price with VAT: | 191,91725 € |

