
LS1046ASE8T1A,557 | |
|---|---|
DigiKey Part Number | 2156-LS1046ASE8T1A557-ND |
Manufacturer | |
Manufacturer Product Number | LS1046ASE8T1A,557 |
Description | QORIQ LS 4XA72 64BIT ARM |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC - 4 Core, 32-Bit, 64-Bit 1.8GHz 780-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 4 Core, 32-Bit, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10GbE (2), 2.5GbE (3), 1GbE (8) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 + PHY (3) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Security Features | Secure Boot, TrustZone | |
Mounting Type | Surface Mount | |
Package / Case | 780-BFBGA | |
Supplier Device Package | 780-FBGA (23x23) | |
Additional Interfaces | eMMC/SD/SDIO, I2C, I2S, SPI, UART |

