
LS1043ASE8MQB | |
|---|---|
DigiKey Part Number | 2156-LS1043ASE8MQB-ND |
Manufacturer | |
Manufacturer Product Number | LS1043ASE8MQB |
Description | IC MPU QORIQ 1.2GHZ 780FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.2GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | 1GbE (7) or 10GbE (1) & 1GbE (5) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 (3) + PHY | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 780-FBGA, FCBGA | |
Supplier Device Package | 780-FCPBGA (23x23) | |
Additional Interfaces | - |
| Bulk: | 1200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 80,62000 € | 241,86 € |
| Unit Price without VAT: | 80,62000 € |
|---|---|
| Unit Price with VAT: | 95,93780 € |

