
LS1043ASE8KQB | |
|---|---|
DigiKey Part Number | 2156-LS1043ASE8KQB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS1043ASE8KQB |
Description | IC MPU QORIQ 1GHZ 780FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet 1GbE (7), 10GbE (1), 2.5GbE (2) |
Manufacturer NXP Semiconductors | SATA SATA 6Gbps (1) |
Series | USB USB 3.0 + PHY (3) |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Security Features ARM TZ, Boot Security |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 4 Core, 64-Bit | Package / Case 780-FBGA, FCBGA |
Speed 1GHz | Supplier Device Package 780-FCPBGA (23x23) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No |
| Bulk: | 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 79,62000 € | 238,86 € |
| Unit Price without VAT: | 79,62000 € |
|---|---|
| Unit Price with VAT: | 94,74780 € |

