
LS1043ASE7PQA | |
|---|---|
DigiKey Part Number | 2156-LS1043ASE7PQA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | LS1043ASE7PQA |
Description | IC MPU QORIQ 1.4GHZ 621FCPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 4 Core, 64-Bit 1.4GHz 621-FCPBGA (21x21) |
Datasheet | Datasheet |
Category | Ethernet 1GbE (7) or 10GbE (1) & 1GbE (5) |
Manufacturer Freescale Semiconductor | SATA SATA 6Gbps (1) |
Series | USB USB 3.0 + PHY (3) |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Security Features ARM TZ, Boot Security |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 4 Core, 64-Bit | Package / Case 621-FBGA, FCBGA |
Speed 1.4GHz | Supplier Device Package 621-FCPBGA (21x21) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 93,57333 € | 280,72 € |
| Unit Price without VAT: | 93,57333 € |
|---|---|
| Unit Price with VAT: | 111,35226 € |

