
LS1027AXN7NQA | |
|---|---|
DigiKey Part Number | 2156-LS1027AXN7NQA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS1027AXN7NQA |
Description | IC MPU QORIQ 1.3GHZ 448FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorIQ® Layerscape 2 Core, 64-Bit 1.3GHz 448-FBGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.3GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | 1Gbps (1), 2.5Gbps (5) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 448-BFBGA | |
Supplier Device Package | 448-FBGA (17x17) | |
Additional Interfaces | CANbus, I2C, SPI, UART |
| Bulk: | 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 69,34750 € | 277,39 € |
| Unit Price without VAT: | 69,34750 € |
|---|---|
| Unit Price with VAT: | 82,52353 € |

