
LS1026AXN8MQA | |
|---|---|
DigiKey Part Number | 2156-LS1026AXN8MQA-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS1026AXN8MQA |
Description | IC MPU QORLQ LS1 1.2GHZ 780FBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorlQ LS1 1.2GHz 780-FBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | - | |
Speed | 1.2GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10GbE (2), 2.5GbE (3), 1GbE (8) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 + PHY (3) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | Secure Boot, TrustZone | |
Mounting Type | Surface Mount | |
Package / Case | 780-BFBGA | |
Supplier Device Package | 780-FBGA (23x23) | |
Additional Interfaces | eMMC/SD/SDIO, I2C, I2S, SPI, UART |
| Bulk: | 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,38000 € | 261,52 € |
| Unit Price without VAT: | 65,38000 € |
|---|---|
| Unit Price with VAT: | 77,80220 € |

