
LS1012ASN7HKA | |
|---|---|
DigiKey Part Number | 2156-LS1012ASN7HKA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | LS1012ASN7HKA |
Description | QORIQ 64-BIT ARM CORTEX-A53, 800 |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6) |
Datasheet | Datasheet |
Category | Ethernet GbE (2) |
Manufacturer Freescale Semiconductor | SATA SATA 6Gbps (1) |
Series | USB USB 2.0 (1), USB 3.0 + PHY |
Packaging Bulk | Operating Temperature 0°C ~ 105°C |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 64-Bit | Package / Case 211-VFLGA |
Speed 800MHz | Supplier Device Package 211-FCLGA (9.6x9.6) |
RAM Controllers DDR3L |
| Bulk: | 1059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,38615 € | 252,02 € |
| Unit Price without VAT: | 19,38615 € |
|---|---|
| Unit Price with VAT: | 23,06952 € |

