
LS1012ASE7HKB | |
|---|---|
DigiKey Part Number | 2156-LS1012ASE7HKB-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LS1012ASE7HKB |
Description | IC MPU QORLQ LS1 800MHZ 211FCLGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6) |
Category | Ethernet GbE (2) |
Manufacturer NXP Semiconductors | SATA SATA 6Gbps (1) |
Series | USB USB 2.0 (1), USB 3.0 + PHY |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 64-Bit | Package / Case 211-VFLGA |
Speed 800MHz | Supplier Device Package 211-FCLGA (9.6x9.6) |
RAM Controllers DDR3L | Additional Interfaces eMMC/SD/SDIO, GPIO, I2C, I2S, SPI, UART |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,41800 € | 244,18 € |
| Unit Price without VAT: | 24,41800 € |
|---|---|
| Unit Price with VAT: | 29,05742 € |

