
LS1012ASE7HKA | |
|---|---|
DigiKey Part Number | 2156-LS1012ASE7HKA-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | LS1012ASE7HKA |
Description | QORIQ, 64-BIT ARM CORTEX-A53, 80 |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 800MHz 211-FCLGA (9.6x9.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | GbE (2) | |
SATA | SATA 6Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 + PHY | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 211-VFLGA | |
Supplier Device Package | 211-FCLGA (9.6x9.6) | |
Additional Interfaces | - |
| Bulk: | 504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 20,60308 € | 267,84 € |
| Unit Price without VAT: | 20,60308 € |
|---|---|
| Unit Price with VAT: | 24,51767 € |

