
LS1012ASE7EKA | |
|---|---|
DigiKey Part Number | 2156-LS1012ASE7EKA-ND |
Manufacturer | |
Manufacturer Product Number | LS1012ASE7EKA |
Description | LS1012 - QORIQ LAYERSCAPE ARM CO |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorIQ® Layerscape 1 Core, 64-Bit 600MHz 211-FCLGA (9.6x9.6) |
Datasheet | Datasheet |
Category | Ethernet GbE (2) |
Manufacturer NXP USA Inc. | SATA SATA 6Gbps (1) |
Series | USB USB 2.0 (1), USB 3.0 + PHY |
Packaging Bulk | Operating Temperature 0°C ~ 105°C |
Part Status Active | Security Features Secure Boot, TrustZone® |
Core Processor ARM® Cortex®-A53 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 64-Bit | Package / Case 211-VFLGA |
Speed 600MHz | Supplier Device Package 211-FCLGA (9.6x9.6) |
RAM Controllers DDR3L |
| Bulk: | 311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,48500 € | 258,79 € |
| Unit Price without VAT: | 18,48500 € |
|---|---|
| Unit Price with VAT: | 21,99715 € |

