
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Pentium II | |
Number of Cores/Bus Width | 1 Core | |
Speed | 266MHz | |
RAM Controllers | SDRAM | |
Display & Interface Controllers | 443BX | |
Voltage - I/O | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | Module |
| Bulk: | 2750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,44000 € | 246,44 € |
| Unit Price without VAT: | 246,44000 € |
|---|---|
| Unit Price with VAT: | 293,26360 € |

