
LPC660IN | |
|---|---|
DigiKey Part Number | 2156-LPC660IN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LPC660IN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 40 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.11V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.002 pA |
| Tube: | 2520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,89562 € | 257,71 € |
| Unit Price without VAT: | 2,89562 € |
|---|---|
| Unit Price with VAT: | 3,44579 € |

