
LPC660IMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LPC660IMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LPC660IMX/NOPB |
Description | LPC660 LOW POWER CMOS QUAD OPERA |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.11V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.002 pA |
| Bulk: | 2347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | 3,24684 € | 256,50 € |
| Unit Price without VAT: | 3,24684 € |
|---|---|
| Unit Price with VAT: | 3,86374 € |

