
LPC660AMJ/883 | |
|---|---|
DigiKey Part Number | 2156-LPC660AMJ/883-ND |
Manufacturer | |
Manufacturer Product Number | LPC660AMJ/883 |
Description | IC CMOS 4 CIRCUIT 16CDIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | - | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |
| Bulk: | 632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 125,25000 € | 250,50 € |
| Unit Price without VAT: | 125,25000 € |
|---|---|
| Unit Price with VAT: | 149,04750 € |

