
LPC54101J512UK49Z | |
|---|---|
DigiKey Part Number | 2156-LPC54101J512UK49Z-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC54101J512UK49Z |
Description | LPC54101 - Cortex-M4/M0 32-bit M |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0+ LPC5410x Microcontroller IC 32-Bit Dual-Core 100MHz 512KB (512K x 8) FLASH 49-WLCSP (3.29x3.29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4/M0+ | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 104K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (3.29x3.29) | |
Package / Case | 49-UFBGA, WLCSP |
| Bulk: | 39975 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,26083 € | 252,52 € |
| Unit Price without VAT: | 5,26083 € |
|---|---|
| Unit Price with VAT: | 6,26039 € |

