Image for LPC54101J256UK49Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC54101J256UK49Z

DigiKey Part Number
2156-LPC54101J256UK49Z-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC54101J256UK49Z
Description
LPC5410 - Low Power 32-bit Micro
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0+ LPC5410x Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (256K x 8) FLASH 49-WLCSP (3.29x3.29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M4/M0+
Core Size
32-Bit Dual-Core
Speed
100MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
39
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
104K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 12x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
49-WLCSP (3.29x3.29)
Package / Case
49-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:140
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
574,47053 €254,82 €
Unit Price without VAT:4,47053 €
Unit Price with VAT:5,31993 €