
LPC54101J256BD64QL | |
|---|---|
DigiKey Part Number | 2156-LPC54101J256BD64QL-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC54101J256BD64QL |
Description | LPC54101 - RISC Microcontroller, |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0+ LPC5410x Microcontroller IC 32-Bit Dual-Core 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 104K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR |
Core Processor ARM® Cortex®-M4/M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 50 |
| Bulk: | 1309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,36292 € | 257,42 € |
| Unit Price without VAT: | 5,36292 € |
|---|---|
| Unit Price with VAT: | 6,38187 € |

