
LPC47M102S-MC | |
|---|---|
DigiKey Part Number | 2156-LPC47M102S-MC-ND |
Manufacturer | SMSC |
Manufacturer Product Number | LPC47M102S-MC |
Description | ENHANCED SUPER I/O CONTROLLER |
Customer Reference | |
Detailed Description | I/O Controller Interface 100-QFP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMSC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | I/O Controller | |
Interface | LPC | |
Voltage - Supply | 2.97V ~ 3.63V | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-QFP (20x14) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Bulk: | 22684 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,75394 € | 258,87 € |
| Unit Price without VAT: | 2,75394 € |
|---|---|
| Unit Price with VAT: | 3,27719 € |

