
LPC4074FBD144,551 | |
|---|---|
DigiKey Part Number | 2156-LPC4074FBD144,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC4074FBD144,551 |
Description | LPC4000 - Mid-range 32-bit Micro |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 LPC40xx Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 109 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP |
| Bulk: | 623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,34943 € | 257,23 € |
| Unit Price without VAT: | 7,34943 € |
|---|---|
| Unit Price with VAT: | 8,74582 € |

