ARM926EJ-S LPC3200 Microcontroller IC 16/32-Bit 266MHz ROMless 296-TFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC3230FET296/01,5

DigiKey Part Number
2156-LPC3230FET296/01,5-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC3230FET296/01,5
Description
LPC3230 - Arm9, 32-Bit Microcont
Customer Reference
Detailed Description
ARM926EJ-S LPC3200 Microcontroller IC 16/32-Bit 266MHz ROMless 296-TFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
51
Mfr
Program Memory Type
ROMless
Series
RAM Size
256K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
0.9V ~ 3.6V
Part Status
Active
Data Converters
A/D 3x10b SAR
Core Processor
ARM926EJ-S
Oscillator Type
Internal
Core Size
16/32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
266MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB OTG
Supplier Device Package
296-TFBGA (15x15)
Peripherals
DMA, I2S, LCD, Motor Control PWM, PWM, WDT
Package / Case
296-TFBGA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
634,02857 €253,80 €
Unit Price without VAT:4,02857 €
Unit Price with VAT:4,79400 €