


LPC3152FET208,551 | |
|---|---|
DigiKey Part Number | 2156-LPC3152FET208551-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC3152FET208,551 |
Description | IC MCU 16/32BIT ROMLESS 208TFBGA |
Customer Reference | |
Detailed Description | ARM9® LPC3100 Microcontroller IC 16/32-Bit 180MHz ROMless 208-TFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM9® | |
Core Size | 16/32-Bit | |
Speed | 180MHz | |
Connectivity | EBI/EMI, I2C, IrDA, Memory Card, PCM, SPI, UART/USART, USB OTG | |
Peripherals | DMA, I2S, LCD, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.1V ~ 3.6V | |
Data Converters | A/D 3x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 208-TFBGA (12x12) | |
Package / Case | 208-TFBGA |
| Tray: | 10679 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,15844 € | 261,07 € |
| Unit Price without VAT: | 8,15844 € |
|---|---|
| Unit Price with VAT: | 9,70854 € |

