ARM968E-S LPC2900 Microcontroller IC 16/32-Bit 125MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC2926FBD144,551

DigiKey Part Number
2156-LPC2926FBD144,551-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC2926FBD144,551
Description
LPC2900 - Arm9, 32-Bit RISC Micr
Customer Reference
Detailed Description
ARM968E-S LPC2900 Microcontroller IC 16/32-Bit 125MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
16K x 8
Packaging
Bulk
RAM Size
56K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Core Processor
ARM968E-S
Data Converters
A/D 24x10b SAR
Core Size
16/32-Bit
Oscillator Type
Internal
Speed
125MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB
Mounting Type
Surface Mount
Peripherals
DMA, POR, PWM, WDT
Supplier Device Package
144-LQFP (20x20)
Number of I/O
104
Package / Case
144-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:208
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1913,58158 €258,05 €
Unit Price without VAT:13,58158 €
Unit Price with VAT:16,16208 €