
LPC2925FBD100,551 | |
|---|---|
DigiKey Part Number | 2156-LPC2925FBD100,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC2925FBD100,551 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM968E-S - Microcontroller IC 32-Bit 125MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2925FBD100,551 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM968E-S | |
Core Size | 32-Bit | |
Speed | 125MHz | |
Connectivity | CANbus, I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V | |
Data Converters | A/D 16x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Bulk: | 49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,25476 € | 257,35 € |
| Unit Price without VAT: | 12,25476 € |
|---|---|
| Unit Price with VAT: | 14,58316 € |

