


LPC2102FBD48,151 | |
|---|---|
DigiKey Part Number | 2156-LPC2102FBD48151-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC2102FBD48,151 |
Description | IC MCU 16/32BIT 16KB FLSH 48LQFP |
Customer Reference | |
Detailed Description | ARM7® LPC2100 Microcontroller IC 16/32-Bit 70MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC2102FBD48,151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 70MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Bulk: | 245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,90547 € | 259,99 € |
| Unit Price without VAT: | 4,90547 € |
|---|---|
| Unit Price with VAT: | 5,83751 € |

