


LPC1810FBD144,551 | |
|---|---|
DigiKey Part Number | 2156-LPC1810FBD144,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1810FBD144,551 |
Description | IC MCU 32BIT ROMLESS 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC18xx Microcontroller IC 32-Bit 180MHz ROMless 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1810FBD144,551 Models |
Category | Number of I/O 83 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 136K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, Microwire, SD, SPI, SSI, SSP, UART/USART | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,18167 € | 258,54 € |
| Unit Price without VAT: | 7,18167 € |
|---|---|
| Unit Price with VAT: | 8,54619 € |

