
LPC1777FBD208,551 | |
|---|---|
DigiKey Part Number | 2156-LPC1777FBD208,551-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1777FBD208,551 |
Description | LPC1777 - Scalable Mainstream 32 |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC177x Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 208-LQFP (28x28) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 96K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 3.6V |
Core Processor ARM® Cortex®-M3 | Data Converters A/D 8x12b SAR; D/A 1x10b |
Core Size 32-Bit | Oscillator Type Internal |
Speed 120MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity CANbus, EBI/EMI, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Supplier Device Package 208-LQFP (28x28) |
Number of I/O 165 | Package / Case 208-LQFP |
| Bulk: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,52455 € | 253,54 € |
| Unit Price without VAT: | 11,52455 € |
|---|---|
| Unit Price with VAT: | 13,71421 € |

