
LPC1311FHN33/01,55 | |
|---|---|
DigiKey Part Number | 2156-LPC1311FHN33/01,55-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1311FHN33/01,55 |
Description | LPC1300 - Cortex-M3 32-Bit RISC |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 8KB (8K x 8) FLASH 32-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, Microwire, SPI, SSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad |
| Bulk: | 306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 1,83305 € | 258,46 € |
| Unit Price without VAT: | 1,83305 € |
|---|---|
| Unit Price with VAT: | 2,18133 € |

