


LPC1224FBD64/101,1 | |
|---|---|
DigiKey Part Number | 2156-LPC1224FBD64/101,1-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC1224FBD64/101,1 |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC1200 Microcontroller IC 32-Bit 45MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LPC1224FBD64/101,1 Models |
Category | Number of I/O 55 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor ARM® Cortex®-M0 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 45MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, WDT | Package / Case 64-LQFP |

