
LPC11U13FBD48/201, | |
|---|---|
DigiKey Part Number | 2156-LPC11U13FBD48/201,-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC11U13FBD48/201, |
Description | LPC11U13 - Scalable 32-bit Micro |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11U1x Microcontroller IC 32-Bit 50MHz 24KB (24K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Bulk: | 1095 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,49873 € | 254,87 € |
| Unit Price without VAT: | 2,49873 € |
|---|---|
| Unit Price with VAT: | 2,97349 € |

