
LPC11E14FBD48/401, | |
|---|---|
DigiKey Part Number | 2156-LPC11E14FBD48/401,-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC11E14FBD48/401, |
Description | LPC11E14 - Scalable 32-bit Micro |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11E1x Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC11E14FBD48/401, Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Bulk | RAM Size 10K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Core Processor ARM® Cortex®-M0 | Data Converters A/D 8x10b SAR |
Core Size 32-Bit | Oscillator Type External, Internal |
Speed 50MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 40 | Package / Case 48-LQFP |
| Bulk: | 210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,66021 € | 255,38 € |
| Unit Price without VAT: | 2,66021 € |
|---|---|
| Unit Price with VAT: | 3,16565 € |


