
LPC11A12FBD48/101, | |
|---|---|
DigiKey Part Number | 2156-LPC11A12FBD48/101,-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | LPC11A12FBD48/101, |
Description | LPC11A12 - Cortex-M0+/M0 RISC Mi |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LPC11A12FBD48/101, Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Bulk | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.6V ~ 3.6V |
Core Processor ARM® Cortex®-M0 | Data Converters A/D 8x10b SAR; D/A 1x10b |
Core Size 32-Bit | Oscillator Type External, Internal |
Speed 50MHz | Operating Temperature -40°C ~ 85°C (TA) |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, POR, WDT | Supplier Device Package 48-LQFP (7x7) |
Number of I/O 42 | Package / Case 48-LQFP |
| Bulk: | 1207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,50716 € | 255,73 € |
| Unit Price without VAT: | 2,50716 € |
|---|---|
| Unit Price with VAT: | 2,98352 € |

