ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 20-WLCSP (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC11A04UK,118

DigiKey Part Number
2156-LPC11A04UK,118-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC11A04UK,118
Description
LPC11A04 - Scalable 32-bit Micro
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 32KB (32K x 8) FLASH 20-WLCSP (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Bulk
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.6V ~ 3.6V
Core Processor
ARM® Cortex®-M0
Data Converters
A/D 8x10b SAR; D/A 1x10b
Core Size
Oscillator Type
Internal
Speed
50MHz
Operating Temperature
-40°C ~ 85°C (TA)
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Mounting Type
Surface Mount
Peripherals
Brown-out Detect/Reset, POR, WDT
Supplier Device Package
20-WLCSP (2.5x2.5)
Number of I/O
18
Package / Case
20-UFBGA, WLCSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.