ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 20-WLCSP (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC11A02UK,118

DigiKey Part Number
2156-LPC11A02UK,118-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
LPC11A02UK,118
Description
LPC11A02 - Scalable 32-bit Micro
Customer Reference
Detailed Description
ARM® Cortex®-M0 LPC11Axx Microcontroller IC 32-Bit 50MHz 16KB (16K x 8) FLASH 20-WLCSP (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.6V ~ 3.6V
Data Converters
A/D 8x10b SAR; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-WLCSP (2.5x2.5)
Package / Case
20-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
892,91742 €259,65 €
Unit Price without VAT:2,91742 €
Unit Price with VAT:3,47173 €